TE Connectivity Silicone Shielding Sheet 10 m x 1.6 mm x 1.6 mm
- RS Stock No.:
- 272-9170
- Mfr. Part No.:
- 1201-SSA-0016
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-9170
- Mfr. Part No.:
- 1201-SSA-0016
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Silicone | |
| Fixing Method | Surface Mount | |
| Thickness | 1.6mm | |
| Length | 10m | |
| Width | 1.6 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Silicone | ||
Fixing Method Surface Mount | ||
Thickness 1.6mm | ||
Length 10m | ||
Width 1.6 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 2 mm x 2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1 mm x 1 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.8 mm x 1.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 1 m x 225 mm x 1.6 mm
