TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.8mm x 1.8mm
- RS Stock No.:
- 272-9149
- Mfr. Part No.:
- 1201-FNG-0018
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 metre)*
£37.68
(exc. VAT)
£45.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 94 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 1 | £37.68 |
2 - 4 | £32.52 |
5 + | £26.26 |
*price indicative
- RS Stock No.:
- 272-9149
- Mfr. Part No.:
- 1201-FNG-0018
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Material | Fluorosilicone | |
Fixing Method | Surface Mount | |
Thickness | 1.8mm | |
Series | Kemtron 1201 Series | |
Length | 10m | |
Width | 1.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Material Fluorosilicone | ||
Fixing Method Surface Mount | ||
Thickness 1.8mm | ||
Series Kemtron 1201 Series | ||
Length 10m | ||
Width 1.8mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured fluorosilicate loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.8mm x
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.8mm x 1.8mm
- TE Connectivity Silicone Shielding Sheet, 10m x 1.8mm x 1.8mm
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.6mm x
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 2mm x
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.6mm x 1.6mm
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x 1mm