TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- RS Stock No.:
- 255-7235
- Mfr. Part No.:
- 1210-FSA-0012
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 255-7235
- Mfr. Part No.:
- 1210-FSA-0012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Fluorosilicone | |
| Fixing Method | Surface Mount | |
| Thickness | 1.2mm | |
| Length | 150mm | |
| Width | 150mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Fluorosilicone | ||
Fixing Method Surface Mount | ||
Thickness 1.2mm | ||
Length 150mm | ||
Width 150mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-150mm sq x 1.2mm thick.
Conductive sheet
The sheet consist of a fluorosilicone as a binding material and silver plated aluminum as a filler material
Operating temperature ranges between -55 to 160 °C
Maximum volume resistivity is 0.012 Ω.cm
Closing Force is 15 N/cm²
Related links
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150 mm x 1.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150 mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150 mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300 mm x 1.2 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150 mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150 mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 1.2 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 300 mm x 300 mm x 1.2 mm
