TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 1.2 mm
- RS Stock No.:
- 255-7215
- Mfr. Part No.:
- 1212-SNG-0012
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£1,449.62
(exc. VAT)
£1,739.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £144.962 | £1,449.62 |
*price indicative
- RS Stock No.:
- 255-7215
- Mfr. Part No.:
- 1212-SNG-0012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 1.2mm | |
| Length | 300mm | |
| Width | 300mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 1.2mm | ||
Length 300mm | ||
Width 300mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-300mm sq x 1.2mm thick.
Conductive sheet
The sheet consist of a silicone as a binding material and nickel plated graphite as a filler material
Operating temperature ranges between -55 to 160 °C
Maximum volume resistivity is 0.05 Ω.cm
Closing Force is 15 N/cm²
Related links
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300 mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300 mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300 mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300 mm x 1.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300 mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 0.8 mm
