TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150 mm x 0.8 mm

Subtotal (1 bag of 10 units)*

£451.01

(exc. VAT)

£541.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£45.101£451.01

*price indicative

RS Stock No.:
255-7203
Mfr. Part No.:
1210-SNG-0008
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Silicone Nickel Graphite

Product Type

Shielding Sheet

Fixing Method

Surface Mount

Thickness

0.8mm

Length

150mm

Width

150 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Standards/Approvals

EU, RoHS

COO (Country of Origin):
GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-150mm sq x 0.8mm thick.

Conductive sheet

The sheet consist of a silicone as a binding material and nickel plated graphite as a filler material

Operating temperature ranges between -55 to 160 °C

Maximum volume resistivity is 0.05 Ω.cm

Closing Force is 10 N/cm²

Related links