MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-647
- Mfr. Part No.:
- NPORT IA5250-G2
- Brand:
- MOXA
Subtotal (1 unit)*
£398.43
(exc. VAT)
£478.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.43 |
*price indicative
- RS Stock No.:
- 799-647
- Mfr. Part No.:
- NPORT IA5250-G2
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, UNIX, Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9, RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, UNIX, Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9, RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.
Two Ethernet ports enable network redundancy and cost-effective wiring
Supports non-standard baud rates for precise data transmission
Built-in relay output provides alerts for network failures and power issues
Embedded traffic monitoring aids in Advanced data analysis
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 6, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate


