MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

£421.87

(exc. VAT)

£506.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£421.87

*price indicative

RS Stock No.:
799-646
Mfr. Part No.:
NPORT IA5150I-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

48 V

Operating System

Linux, Mac OS, QNX, UNIX, Windows

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

DB9, RJ45

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.

Supports standard baud rates from 50 bps to 921.6 kbps with high precision

Features two Ethernet ports for network redundancy and easy cascading

Includes one-click diagnostics and embedded traffic monitoring for enhanced troubleshooting

Complies with DNV, CID2, ATEX Zone 2, and IECEx standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy