Phoenix Contact D-Sub 50-Pin D-Sub 50-Pin Serial Cable, 2 m Semi-Rigid Polyvinyl Chloride, D50SUB Series

Subtotal (1 unit)*

£75.81

(exc. VAT)

£90.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.81

*price indicative

RS Stock No.:
213-0195
Mfr. Part No.:
2305703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 50-Pin

Product Type

Serial Cable

Connector Type B

D-Sub 50-Pin

Number of Contacts A

50

Number of Contacts B

50

Voltage

60V

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

DIN EN 50178

Series

D50SUB

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact Assembled shielded round cable with D-SUB pin strip (1x 50-position) on one side of the connector and D-SUB pin strip (1x 50-position) on the other side of the connector.

IP20 degree of protection

-40°C to 125°C ambient operative temperature

II overvoltage category

2 pollution degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy