Phoenix Contact Straight Male 8 way M8 to Right Angle Female 8 way M8 Sensor Actuator Cable, 300mm
- RS Stock No.:
- 858-2777
- Mfr. Part No.:
- 1404201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.56
(exc. VAT)
£35.47
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2025
Units | Per unit |
---|---|
1 + | £29.56 |
*price indicative
- RS Stock No.:
- 858-2777
- Mfr. Part No.:
- 1404201
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-8P-M | |
Number of Cores | 8 | |
Cross Sectional Area | 0.14 mm² | |
Sheath Material | PUR | |
Length | 300mm | |
Sheath Colour | Black/Grey | |
Connector 1 | M8 | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 2 Housing Gender | Female | |
Connector 2 Number of Contacts | 8 | |
Connector 2 Orientation | Right Angle | |
Connector 2 Gender | Female | |
Connector 2 | M8 | |
Coding | A | |
Shielded/Unshielded | Unshielded | |
Shielding | Unshielded | |
Voltage Rating | 30 V | |
Current Rating | 1.5 A | |
IP Rating | IP65, IP67, IP68 | |
Outer Diameter | 5.1mm | |
Insulation Material | PP | |
Standards Met | UL | |
Cable Shape | Twisted Pair | |
Minimum Operating Temperature | -40°C | |
Connector 1 Housing Gender | Male | |
Conductor Resistance | 139 Ω/km | |
Operating Temperature Range | -40 → +80 °C | |
American Wire Gauge | 26 AWG | |
Oil Resistant | Yes | |
Conductor Material | Bare Cu litz wires | |
Minimum Bend Radius | 25.5 mm (Fixed), 51 mm (Movable) | |
Core Strands | Halogen Free, Self-extinguishing | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-M | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material PUR | ||
Length 300mm | ||
Sheath Colour Black/Grey | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Housing Gender Female | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Female | ||
Connector 2 M8 | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Shielding Unshielded | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP65, IP67, IP68 | ||
Outer Diameter 5.1mm | ||
Insulation Material PP | ||
Standards Met UL | ||
Cable Shape Twisted Pair | ||
Minimum Operating Temperature -40°C | ||
Connector 1 Housing Gender Male | ||
Conductor Resistance 139 Ω/km | ||
Operating Temperature Range -40 → +80 °C | ||
American Wire Gauge 26 AWG | ||
Oil Resistant Yes | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 25.5 mm (Fixed), 51 mm (Movable) | ||
Core Strands Halogen Free, Self-extinguishing | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P-M Series Sensor Actuator Cable, 8 Cores, 300mm Length - 1404201
Features & Benefits
• PUR sheath cable enhances durability and flexibility
• Temperature-resistant cable operates in extreme conditions
• Unshielded design simplifies installation without interference
• 26AWG sensor cable allows compatibility with various systems
• Halogen-free cable ensures reduced environmental impact
Applications
• Suitable for sensor-to-actuator connections in machinery
• Ideal for industrial settings with moisture and dust exposure
• Employed in applications needing flexible routing and movement
• Designed for environments compliant with strict safety regulations
Can it operate in a temperature range of -40 to +80°C?
Will it withstand challenging environmental conditions?
Is it suitable for use in automation applications?
Can you connect multiple devices using this cable?
Does it provide electrical testing for safety assurance?
Related links
- Phoenix Contact Straight Female 8 way M8 to Straight Male 8 way M8 Sensor Actuator Cable, 300mm
- Phoenix Contact Straight Male 8 way M8 to Right Angle Female 8 way M8 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 8 way M8 to Straight Female 8 way M8 Sensor Actuator Cable, 3m
- Pilz Straight Male 8 way M8 to Straight Female 8 way M8 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Male 8 way M8 to Straight Free Ends Sensor Cable, 1.5m
- TE Connectivity Straight Male 8 way M12 to Straight Male 8 way M8 Sensor Actuator Cable, 3.5m
- TE Connectivity Straight Male 8 way M12 to Straight Male 8 way M8 Sensor Actuator Cable, 1m
- TE Connectivity Straight Male 8 way M12 to Straight Male 8 way M8 Sensor Actuator Cable, 19.5m