Molex Female 4 way Straight to Unterminated Cordset, 2 m
- RS Stock No.:
- 244-3127
- Distrelec Article No.:
- 304-55-888
- Mfr. Part No.:
- 1200270127
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 24 units)*
£176.664
(exc. VAT)
£211.992
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 96 unit(s) shipping from 25 June 2026
- Plus 24 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 - 24 | £7.361 | £176.66 |
| 48 + | £7.156 | £171.74 |
*price indicative
- RS Stock No.:
- 244-3127
- Distrelec Article No.:
- 304-55-888
- Mfr. Part No.:
- 1200270127
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120027 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CHINA RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120027 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals CHINA RoHS | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex 120027 Series Cordset, 4 Cores, 2m Length - 1200270127
This cordset is designed specifically for industrial applications, featuring a single-ended configuration with a female M8 connector. It utilises a 4-core cable and is constructed with a black PVC sheath, ensuring durability and flexibility. The length of the cable is 2m, making it suitable for various installations. With an IP67 rating, it is capable of withstanding harsh environmental conditions, providing reliable performance across a wide temperature range.
Features & Benefits
• IP67 rating enables use in challenging outdoor environments
• 4-core design supports complex connectivity requirements
• Straight female connector facilitates easy installation
• 24AWG cable size ensures effective current flow
• High-temperature resilience from -25°C to +80°C
• PVC material offers flexibility and protection against abrasion
Applications
• Used for connecting sensors in automation systems
• Suitable for outdoor machinery requiring weatherproof connections
• Ideal for use in robotics and control equipment
• Compatible with various industrial devices requiring M8 connectors
What makes this cordset suitable for outdoor applications?
The cordset features an IP67 rating, indicating it is protected against dust and immersion in water, which makes it ideal for outdoor use. Additionally, the robust materials, including the PVC sheath, provide added durability against environmental factors.
How does the cable diameter influence its performance?
The 5.08mm diameter is designed to accommodate a 24AWG size, balancing flexibility with the ability to handle up to 3A of current. This ensures efficient performance without compromising the cable's structural integrity.
Can it be used in high-temperature environments?
Yes, the cordset operates effectively within a temperature range of -25°C to +80°C, making it an excellent choice for high-temperature environments commonly found in industrial settings.
Related links
- Molex Female 4 way Straight to Unterminated Cordset, 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
- Molex Female 4 way Straight to Pigtail Cordset, 2 m
- Molex Female 4 way M8 2 m
- Molex Female 4 way Right Angle to Male Pigtail Cordset, 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
