TE Connectivity Male 8 way M12, Straight to Unterminated Free End Sensor Actuator Cable, 7 mm
- RS Stock No.:
- 164-8890
- Mfr. Part No.:
- 2273048-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8890
- Mfr. Part No.:
- 2273048-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 7mm | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | CSA, ELV Compliant, EN 60556, No, RoHS Compliant, UL | |
| IP Rating | IP65, IP65, IP67, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 7mm | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals CSA, ELV Compliant, EN 60556, No, RoHS Compliant, UL | ||
IP Rating IP65, IP65, IP67, IP67 | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Male 8 way M12 7 mm
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- TE Connectivity Male 4 way M8 5000 mm
