TE Connectivity Right Angle Male 4 way M8 to Unterminated Sensor Actuator Cable, 1.5m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6560
Mfr. Part No.:
2273010-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PUR

Sheath Colour

Black

Length

1.5m

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Connector 1 Housing Gender

Male

Operating Temperature Range

-40 → +80 °C

Outer Diameter

4.4mm

American Wire Gauge

24 AWG

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Minimum Bend Radius

44 mm

Insulation Material

PP

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

M8 Pigtail Connector


From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

Related links