TE Connectivity Male 3 way M8, Right Angle to Right Angle Plug Sensor Actuator Cable, 5 m

Subtotal (1 box of 8 units)*

£165.40

(exc. VAT)

£198.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£165.40£20.675

*price indicative

RS Stock No.:
476-260
Distrelec Article No.:
304-65-058
Mfr. Part No.:
2273008-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

227

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M8, Right Angle

Number of Contacts A

3

Connector Type B

Right Angle Plug

Voltage

60V

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M8 pigtail cable assembly is designed for high-performance connectivity in sensor and actuator applications. With a robust structure and durable materials, it ensures reliable data and power transmission over a length of 5 metres. The connector is specifically tailored for efficiency, featuring three positions and a right-angle orientation to facilitate versatile installations. Its PUR jacket material offers enhanced protection against environmental factors, making it an ideal choice for demanding industrial settings. Furthermore, this cable assembly is compliant with various global standards, ensuring safety and compatibility across multiple applications.

Durable PUR jacket material provides superior resistance to wear and tear

Right angle connector orientation allows for flexible installation options

Accommodates a variety of sensor and actuator applications

Low halogen content promotes environmental safety

Field serviceable design simplifies maintenance and repairs

Compatible with a wide range of TE products offering versatile solutions

Electrical characteristics ensure reliable operation across varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy