Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m

Stock information currently inaccessible
RS Stock No.:
281-269
Mfr. Part No.:
1415545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

10m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Free Ends

Connector 2 Number of Contacts

4

Connector 2 Orientation

Straight

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed to enhance connectivity in a variety of applications. Made from high-quality PVC, it ensures not only durability but also flexibility for both fixed and flexible installations. With its four-position plug straight M8 connector and a generous cable length of 10 meters, this product caters to diverse installation needs while maintaining reliability.

High insulation resistance ensuring consistent performance
Built to withstand a broad operating temperature range
Maintains exceptional resistance to environmental factors
Conforms to international safety and environmental standards

Related links