Phoenix Contact Straight Female 4 way M5 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 653-8949
- Mfr. Part No.:
- 1530498
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 653-8949
- Mfr. Part No.:
- 1530498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | PUR | |
| Length | 10m | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 | M5 | |
| Connector 2 | Unterminated | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| IP Rating | IP65, IP67 | |
| Insulation Material | PVC | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +80°C | |
| Outer Diameter | 3.50mm | |
| American Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | -5°C | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material PUR | ||
Length 10m | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M5 | ||
Connector 2 Unterminated | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
IP Rating IP65, IP67 | ||
Insulation Material PVC | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +80°C | ||
Outer Diameter 3.50mm | ||
American Wire Gauge 26 AWG | ||
Minimum Operating Temperature -5°C | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m
- Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
