Phoenix Contact Antenna

Subtotal (1 unit)*

£448.73

(exc. VAT)

£538.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£448.73

*price indicative

RS Stock No.:
648-5952
Mfr. Part No.:
2867623
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Probe

Accessory Type

Antenna

Width

25mm

Height

625mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

RAD - antenna


Phoenix Contact OMNI-directional range of antennas for cover a comprehensive range of applications.

Vandal resistant option available

Suitable for mobile or point-to-multipoint applications

Model OMNI-2-1 for shorter range

Model OMNI-6-0 for medium range mobile applications

Model OMNI-9-0 for mobile application with larger range

Supplied with

Antenna, assembly material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy