Phoenix Contact 1284780 Rod Multiband Antenna with N Male Connector

Subtotal (1 unit)*

£35.51

(exc. VAT)

£42.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.51

*price indicative

RS Stock No.:
493-346
Mfr. Part No.:
1284780
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Frequency Range

1.7 → 7.1 GHz

Connector Type

N Male

Internal/External

External, Internal

Gain

3dBi

Antenna Physical Form

Rod

Series

ANT-OMNI

COO (Country of Origin):
CN
The Phoenix Contact Multiband Omnidirectional Antenna is engineered for dynamic mobile applications, featuring a compact design that accommodates a frequency range of 2.4 GHz, 5 GHz, and 6 GHz. The antenna’s remarkable gain ensures robust performance, making it ideal for both indoor and outdoor environments. With an IP68/IP69K degree of protection, it offers exceptional durability against dust and moisture, coupled with resilience to shock and vibration. Designed with precision, it employs N (male) connection technology, ensuring reliable integration with various systems. Users can trust this antenna to deliver superior connectivity in demanding industrial scenarios, whether in transportation infrastructure or manufacturing settings.

Compact design makes it easy to integrate into diverse applications
Omnidirectional radiation characteristics allow for wide coverage
Exceptional durability ensures reliable performance in harsh conditions
Wide frequency range facilitates universal connectivity options
Lightweight construction simplifies installation and handling
Environmentally protected for long lasting use in various climates

Related links