Phoenix Contact Standard, 100 mm Blade VDE/1000V Approved, 181 mm Overall

Subtotal (1 pack of 10 units)*

£126.25

(exc. VAT)

£151.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£126.25£12.625

*price indicative

RS Stock No.:
170-484
Mfr. Part No.:
1212587
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

0.6mm

VDE/1000V Approved

Yes

Insulation

Insulated

Tip Width

3.5 mm

Blade Length

100mm

Overall Length

181mm

Blade Material

Alloy Steel

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, IEC 60900:2004, DIN/ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact Screwdriver is a versatile actuation tool designed for ST terminal blocks. This VDE insulated screwdriver features a slimmer insulation integrated into the blade, making it suitable for various applications. With a 2-component grip and non-slip design, this screwdriver offers maximum safety and ease of use. Ideal for modular terminal block assembly, this tool boasts a unique design that eliminates protruding edges for efficient use.

Slimmer insulation for enhanced safety

2-component grip with non-slip design

Ideal for modular terminal block assembly

No protruding edge for efficient use

Provides reliable and safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy