TE Connectivity Nylon Screw Terminal, Vertical, 37.8A
- RS Stock No.:
- 217-5473
- Mfr. Part No.:
- 5055556-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£6.93
(exc. VAT)
£8.316
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.465 | £6.93 |
| 20 - 48 | £2.565 | £5.13 |
| 50 + | £2.425 | £4.85 |
*price indicative
- RS Stock No.:
- 217-5473
- Mfr. Part No.:
- 5055556-9
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Current | 37.8A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 10 | |
| Body Material | Nylon | |
| Body Plating | Tin | |
| Standards/Approvals | No | |
| Series | ELCON Drawer | |
| Number of Rows | 5 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Current 37.8A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 10 | ||
Body Material Nylon | ||
Body Plating Tin | ||
Standards/Approvals No | ||
Series ELCON Drawer | ||
Number of Rows 5 | ||
Screw Size M4 | ||
The TE Connectivity Power Terminals, Power Tap, having 10 position with Wire-to-Board connector system.
Power Terminal Type - Power Tap
Connector System - Wire-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Related links
- TE Connectivity Nylon Screw Terminal 37.8A
- TE Connectivity Nylon Screw Terminal 25A
- TE Connectivity Nylon Screw Terminal, Straight
- ERNI Screw Terminal 250A
- Wurth Elektronik Screw Terminal, Vertical
- Wurth Elektronik Brass Screw Terminal, Vertical
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 160A