Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- RS Stock No.:
- 903-3532
- Mfr. Part No.:
- VS-VSKDS409/150
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£63.24
(exc. VAT)
£75.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 26 May 2026
- Plus 10 unit(s) shipping from 03 September 2026
- Plus 10 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £63.24 |
| 2 - 4 | £61.98 |
| 5 - 9 | £53.75 |
| 10 + | £47.43 |
*price indicative
- RS Stock No.:
- 903-3532
- Mfr. Part No.:
- VS-VSKDS409/150
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 200A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | VSX | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.33V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20kA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 85mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Height | 29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 200A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series VSX | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.33V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20kA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 85mA | ||
Maximum Operating Temperature 175°C | ||
Length 92mm | ||
Standards/Approvals No | ||
Height 29mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
