Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA
- RS Stock No.:
- 903-3523
- Mfr. Part No.:
- VS-VSKCS408/060
- Brand:
- Vishay
Subtotal (1 unit)*
£40.42
(exc. VAT)
£48.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 15 June 2026
- Plus 21 unit(s) shipping from 15 June 2026
- Plus 137 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.42 |
*price indicative
- RS Stock No.:
- 903-3523
- Mfr. Part No.:
- VS-VSKCS408/060
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25.5kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 740mV | |
| Peak Reverse Current Ir | 650mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 29mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25.5kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 740mV | ||
Peak Reverse Current Ir 650mA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 29mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
