Vishay 500 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5405-E3/54
- RS Stock No.:
- 902-6565
- Mfr. Part No.:
- 1N5405-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£37.25
(exc. VAT)
£44.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 18 May 2026
- Plus 1,550 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.745 | £37.25 |
| 250 - 450 | £0.566 | £28.30 |
| 500 - 1200 | £0.485 | £24.25 |
| 1250 - 2450 | £0.447 | £22.35 |
| 2500 + | £0.395 | £19.75 |
*price indicative
- RS Stock No.:
- 902-6565
- Mfr. Part No.:
- 1N5405-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Series | 1N5405 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Series 1N5405 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers
From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.
Features and Benefits:
• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.
Product applications:
1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 500 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 600 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 200 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5401-E3/54
