Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007E-E3/54

Bulk discount available

Subtotal (1 pack of 250 units)*

£28.75

(exc. VAT)

£34.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 250£0.115£28.75
500 - 1000£0.076£19.00
1250 - 2250£0.063£15.75
2500 - 6000£0.057£14.25
6250 +£0.044£11.00

*price indicative

Packaging Options:
RS Stock No.:
902-6470
Mfr. Part No.:
1N4007E-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

1N4007

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Height

2.7mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers


The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.

Features:

Low forward voltage drop

Low leakage current

High forward surge capability

What is it used for?

The 1N4001 to 1N4007 series are Ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.

What is the operating junction temperature?

-50°C to +150°C

Versions Available (with repetitive Peak reverse voltages):

1N4001 - 50V

1N4002 - 100V

1N4003 - 200V

1N4004 - 400V

1N4005 - 600V

1N4006 - 800V

1N4007 - 1000V

Diodes and Rectifiers, Vishay Semiconductor


Related links