Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- RS Stock No.:
- 873-2354
- Mfr. Part No.:
- VS-VSKCS400/045
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.34
(exc. VAT)
£47.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 24 September 2026
- Plus 20 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £39.34 |
| 2 - 4 | £37.37 |
| 5 - 9 | £33.44 |
| 10 - 24 | £29.78 |
| 25 + | £29.03 |
*price indicative
- RS Stock No.:
- 873-2354
- Mfr. Part No.:
- VS-VSKCS400/045
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | ADD-A-PAK Generation VII | |
| Diode Configuration | Two Diodes Common Cathodes | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 29000A | |
| Maximum Forward Voltage Vf | 1.14V | |
| Peak Reverse Current Ir | 1.2A | |
| Maximum Operating Temperature | 150°C | |
| Height | 35mm | |
| Length | 92mm | |
| Standards/Approvals | UL Approved File E78996 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series ADD-A-PAK Generation VII | ||
Diode Configuration Two Diodes Common Cathodes | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 29000A | ||
Maximum Forward Voltage Vf 1.14V | ||
Peak Reverse Current Ir 1.2A | ||
Maximum Operating Temperature 150°C | ||
Height 35mm | ||
Length 92mm | ||
Standards/Approvals UL Approved File E78996 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
IGBT Modules, Vishay
Vishays high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device in switch mode power supplies, uninterruptible power supplies, industrial welding, motor drives, and power factor correction systems.
Typical applications include boost and buck converters, forward and double forward converters, half bridges, full bridges (H-bridge), and three-phase bridges.
Wide range of industry-standard package styles
Direct mount on heat sink
Choice of PT, NPT, and Trench IGBT technologies
Low-VCE(on) IGBT
Switching frequency from 1 kHz to 150 kHz
Rugged transient performance
High isolation voltage up to 3500 V
100 % lead (Pb)-free and RoHS-compliant
Low thermal resistance
Wide operating temperature range (-40 °C to +175 °C)
IGBT Modules, Vishay
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
