Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- RS Stock No.:
- 818-4327
- Mfr. Part No.:
- V30120C-E3/4W
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.20 | £6.00 |
| 50 - 120 | £1.17 | £5.85 |
| 125 - 245 | £1.138 | £5.69 |
| 250 - 495 | £1.112 | £5.56 |
| 500 + | £1.098 | £5.49 |
*price indicative
- RS Stock No.:
- 818-4327
- Mfr. Part No.:
- V30120C-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Common Cathode | |
| Series | V30 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 970mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Common Cathode | ||
Series V30 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 970mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.32mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120SG-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220 V30100C-E3/4W
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220 V30200C-E3/4W
- Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F VF60120C-M3/4W
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220 VF40100C-E3/4W
