Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5062GP-E3/54
- RS Stock No.:
- 811-5939
- Mfr. Part No.:
- 1N5062GP-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£6.05
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,100 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.121 | £6.05 |
*price indicative
- RS Stock No.:
- 811-5939
- Mfr. Part No.:
- 1N5062GP-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | 1N50 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 7.6mm | |
| Standards/Approvals | UL 94 V-0, RoHS, JESD 22-B106, JESD 201 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series 1N50 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 7.6mm | ||
Standards/Approvals UL 94 V-0, RoHS, JESD 22-B106, JESD 201 | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5060GP-E3/54
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4006-E3/54
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD 1N5407-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
