Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
- RS Stock No.:
- 710-3774
- Mfr. Part No.:
- SS5P6-M3/86A
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£0.57
(exc. VAT)
£0.685
(inc. VAT)
FREE delivery for orders over £60.00
- Final 3,845 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.114 | £0.57 |
*price indicative
- RS Stock No.:
- 710-3774
- Mfr. Part No.:
- SS5P6-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 690mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 4.35mm | |
| Standards/Approvals | J-STD-020, J-STD-002, JESD 22-B102, JESD 201 Class 2, AEC-Q101, UL 94 V-0, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 690mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 4.35mm | ||
Standards/Approvals J-STD-020, J-STD-002, JESD 22-B102, JESD 201 Class 2, AEC-Q101, UL 94 V-0, RoHS | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P6C-M3/86A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8PH10-M3/86A
- Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P4C-M3/86A
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB
