Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12-E3/5AT
- RS Stock No.:
- 710-3673
- Mfr. Part No.:
- SS12-E3/5AT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£7.65
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.153 | £7.65 |
| 500 - 1200 | £0.087 | £4.35 |
| 1250 - 2450 | £0.066 | £3.30 |
| 2500 - 4950 | £0.064 | £3.20 |
| 5000 + | £0.063 | £3.15 |
*price indicative
- RS Stock No.:
- 710-3673
- Mfr. Part No.:
- SS12-E3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface, Surface Mount | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | SS12 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 0.5V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface, Surface Mount | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series SS12 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 0.5V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Width 2.9mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SS12-SS16 SMD Schottky Barrier Rectifiers
The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.
Features:
Over-voltage protection guard ring
Low forward voltage drop
Low power losses
High efficiency
What are they used for?
SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
What is their operating temperature range?
-65°C to +150°C
Versions Available:
SS12 - 20V
SS13 - 30V
SS14 - 40V
SS15 - 50V
SS16 - 60V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12-E3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/5AT
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/5AT
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC S1G-E3/5AT
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/5AT
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC SSA34-E3/5AT
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M-E3/5AT
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D-E3/5AT
