Vishay 150 V 2 A Diode Avalanche 2-Pin SOD-57 BYV27-150-TAP
- RS Stock No.:
- 708-7962
- Mfr. Part No.:
- BYV27-150-TAP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-7962
- Mfr. Part No.:
- BYV27-150-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | BYV27-150 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.07V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.2mm | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series BYV27-150 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.07V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 4.2mm | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57 BYV27-100-TAP
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57 BYV27-200-TAP
- Vishay 1000 V 3 A Fast Avalanche Sinterglass Diode Avalanche 2-Pin SOD-64 BYT56M-TAP
- Vishay 1000 V 3 A Fast Avalanche Sinterglass Diode Avalanche 2-Pin SOD-64
- Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
