Vishay 300 V 60 A Diode Switching 3-Pin TO-247 VS-60CPH03-N3
- RS Stock No.:
- 708-4468
- Mfr. Part No.:
- VS-60CPH03-N3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 01 June 2026
- Plus 395 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.55 |
| 10 - 24 | £4.09 |
| 25 - 49 | £3.87 |
| 50 - 99 | £3.73 |
| 100 + | £3.64 |
*price indicative
- RS Stock No.:
- 708-4468
- Mfr. Part No.:
- VS-60CPH03-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Common Cathode | |
| Series | VS-60 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 60μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 39ns | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Common Cathode | ||
Series VS-60 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 60μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 39ns | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247
- Vishay 300 V 30 A Diode Switching 3-Pin TO-247 VS-30CPH03-N3
- Vishay 300 V 30 A Diode Switching 3-Pin TO-247
- Vishay 400 V 60 A Diode Switching 3-Pin TO-247 VS-60APU04-N3
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247 VS-APU6006-N3
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247 VS-60APU02-N3
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-60APH03L-N3
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247 VS-EPU6006-N3
