Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M-E3/5AT

Subtotal (1 pack of 100 units)*

£6.50

(exc. VAT)

£7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
  • Plus 42,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.065£6.50

*price indicative

Packaging Options:
RS Stock No.:
700-1268
Mfr. Part No.:
S1M-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

S1M

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.1V

Peak Reverse Recovery Time trr

1.8μs

Maximum Operating Temperature

150°C

Height

2.09mm

Standards/Approvals

No

Length

4.5mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1A over 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy