Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- RS Stock No.:
- 628-9990
- Distrelec Article No.:
- 304-43-197
- Mfr. Part No.:
- UF4006-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£0.84
(exc. VAT)
£1.01
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 120 left, ready to ship
- Final 20,690 unit(s) shipping from 24 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.084 | £0.84 |
*price indicative
- RS Stock No.:
- 628-9990
- Distrelec Article No.:
- 304-43-197
- Mfr. Part No.:
- UF4006-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | UF400 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | JESD 201 Class 1A, UL 94 V-0, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series UF400 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals JESD 201 Class 1A, UL 94 V-0, RoHS | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4006-E3/54
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD 1N5407-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5062GP-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
