Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5408-E3/54
- RS Stock No.:
- 628-9502
- Distrelec Article No.:
- 304-24-220
- Mfr. Part No.:
- 1N5408-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,030 unit(s) ready to ship
- Plus 1,450 unit(s) ready to ship from another location
- Plus 1,990 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.29 | £2.90 |
| 100 - 490 | £0.276 | £2.76 |
| 500 - 990 | £0.247 | £2.47 |
| 1000 - 2490 | £0.174 | £1.74 |
| 2500 + | £0.154 | £1.54 |
*price indicative
- RS Stock No.:
- 628-9502
- Distrelec Article No.:
- 304-24-220
- Mfr. Part No.:
- 1N5408-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N5408 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N5408 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers
From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.
Features and Benefits:
• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.
Product applications:
1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007-E3/54
- Vishay 600 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5404-E3/54
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5401-E3/54
- Vishay 200 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
