Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- RS Stock No.:
- 244-8944
- Mfr. Part No.:
- S3AFGHM3/I
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8944
- Mfr. Part No.:
- S3AFGHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | S3AF | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.9V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 5.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series S3AF | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.9V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 5.35mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount glass passivated rectifier have glass passivated pellet chip junction and low profile. This rectifier used in general purpose rectification of power supplies, inverters, converters etc.
Very low profile - typical height of 0.95 mm
Ideal for automated placement
Low forward voltage drop
Low leakage current
AEC-Q101 qualified
Related links
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I
- Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- Vishay 400 V 12 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFJHM3/I
- Vishay 400 V 1 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC
- Vishay 400 V 12 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK SE12DGHM3/I
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
