Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- RS Stock No.:
- 243-7136
- Mfr. Part No.:
- VS-E5TX3012S2LHM3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7136
- Mfr. Part No.:
- VS-E5TX3012S2LHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for high frequency converters, both soft switched / resonant. Specifically designed to improve efficiency of PFC and output rectification stages of EV / HEV battery charging stations, booster stage of solar inverters and UPS applications, these devices are perfectly matched to operate with MOSFETs or high speed IGBTs.
Hyperfast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
AEC-Q101 qualified meets JESD 201 class 2 whisker test
Related links
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX3012S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
