Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PX3006LHN3
- RS Stock No.:
- 232-2083
- Mfr. Part No.:
- VS-E5PX3006LHN3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.16
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.58 | £5.16 |
| 20 - 98 | £2.325 | £4.65 |
| 100 - 198 | £2.065 | £4.13 |
| 200 - 498 | £1.94 | £3.88 |
| 500 + | £1.805 | £3.61 |
*price indicative
- RS Stock No.:
- 232-2083
- Mfr. Part No.:
- VS-E5PX3006LHN3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 310A | |
| Maximum Operating Temperature | 175°C | |
| Height | 41.02mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 310A | ||
Maximum Operating Temperature 175°C | ||
Height 41.02mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay diode series Hyperfast Rectifier has 30 A FRED standard rectifier diodes features a unique combination of low conduction and switching losses. This rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers.
Hyperfast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
AEC-Q101 qualified meets JESD 201 class 1A whisker test
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PH6006LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- Infineon 1200 V 100 A Rectifier & Schottky Diode Fast Recovery 2-Pin TO-247-2 IDWD100E120D7XKSA1
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
