Vishay 20 V 2 A Diode Schottky 2-Pin DO-219AD
- RS Stock No.:
- 180-7002
- Mfr. Part No.:
- MSS2P2-M3/89A
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
£166.50
(exc. VAT)
£198.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | £0.037 | £166.50 |
*price indicative
- RS Stock No.:
- 180-7002
- Mfr. Part No.:
- MSS2P2-M3/89A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 0.73mm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 0.73mm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Very low profile - typical height of 0.65 mm
Ideal for automated placement
Low forward voltage drop, low power losses
APPLICATIONS:
For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Related links
- Vishay 20 V 2 A Diode Schottky 2-Pin DO-219AD MSS2P2-M3/89A
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-219AD
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P2L-M3/89A
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P3-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
