Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- RS Stock No.:
- 165-6347
- Mfr. Part No.:
- VS-VSKCS209/150
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£292.60
(exc. VAT)
£351.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 22 June 2026
- Plus 10 unit(s) shipping from 16 July 2026
- Plus 10 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £29.26 | £292.60 |
| 20 + | £28.544 | £285.44 |
*price indicative
- RS Stock No.:
- 165-6347
- Mfr. Part No.:
- VS-VSKCS209/150
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 200A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Two Diodes Common Cathodes | |
| Series | ADD-A-PAK Generation VII | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.35V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11300A | |
| Maximum Operating Temperature | 175°C | |
| Height | 35mm | |
| Standards/Approvals | UL Approved File E78996 | |
| Length | 92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 200A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Two Diodes Common Cathodes | ||
Series ADD-A-PAK Generation VII | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.35V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11300A | ||
Maximum Operating Temperature 175°C | ||
Height 35mm | ||
Standards/Approvals UL Approved File E78996 | ||
Length 92mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay VS-VSKCS209 Schottky rectifier common cathode has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. The typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Low forward voltage drop
High frequency operation
Low thermal resistance
Related links
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
