Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 165-2979
- Mfr. Part No.:
- SL12-E3/61T
- Brand:
- Vishay
Subtotal (1 reel of 1800 units)*
£210.60
(exc. VAT)
£252.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | £0.117 | £210.60 |
*price indicative
- RS Stock No.:
- 165-2979
- Mfr. Part No.:
- SL12-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | SL | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Forward Voltage Vf | 0.445V | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series SL | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 6mA | ||
Maximum Forward Voltage Vf 0.445V | ||
Maximum Operating Temperature 125°C | ||
Length 4.6mm | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-E3/61T
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
