Vishay 800 V 3 A Diode Switching 2-Pin DO-214AA
- RS Stock No.:
- 146-1420
- Mfr. Part No.:
- RS3K-E3/57T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 850 units)*
£137.70
(exc. VAT)
£164.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 850 | £0.162 | £137.70 |
| 1700 - 3400 | £0.158 | £134.30 |
| 4250 + | £0.154 | £130.90 |
*price indicative
- RS Stock No.:
- 146-1420
- Mfr. Part No.:
- RS3K-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | RS3K | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series RS3K | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 3 A Diode Switching 2-Pin DO-214AA RS3K-E3/57T
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 400 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 3 A Diode Switching 2-Pin DO-214AA
- Vishay 600 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA S3K-E3/57T
