Parade SLALUM Unisex Marine Composite Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

£95.81

(exc. VAT)

£114.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.81

*price indicative

RS Stock No.:
193-4278
Mfr. Part No.:
07SLALUM8812PT44
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

SLALUM

Product Type

Safety Trainer

Gender

Unisex

Size EU

44

Size UK

10

Colour

Marine

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

28

Midsole Material

Non-Metallic

Size US

11

Resistance Features

Perforation, Shock Resistant

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
- Knitted upper in 1 piece (seamless)

- Optimal comfort reinforced by an EVA foam sock liner

- Flexibility in the running of the foot thanks to the design of the sole

Related links