- RS Stock No.:
- 812-8979
- Mfr. Part No.:
- 118703 ESR5-NZ-21-24VAC-DC
- Brand:
- Eaton
2 In stock for delivery within 1 working days
Added
Price Each
£296.18
(exc. VAT)
£355.42
(inc. VAT)
Units | Per unit |
1 + | £296.18 |
- RS Stock No.:
- 812-8979
- Mfr. Part No.:
- 118703 ESR5-NZ-21-24VAC-DC
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton ESR5 Safety Relays
The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.
Standards
UL, cULus, TÜV.
Eaton Dual Channel Safety Relay, 24V Supply Voltage, 5 Safety Contacts - ESR5 Series - 118703 ESR5-NZ-21-24VAC-DC
Monitor potential errors or faults in your machinery with this dual-channel safety relay from Eaton. It offers a versatile analysis of potential hazards in your machine-moving environment by monitoring the signals from all your safety devices and either activating or deactivating the enabling current paths. If a fault is detected, the device immediately interrupts operations to ensure equipment and handler safety. You can use it with automation and control applications like emergency stop buttons, safety guards and light curtains.
• Automatic and manual reset functions for flexible use
• Compact design featuring a length of 22.5mm, width of 114.5mm and depth of 99mm for installation in tight spaces
• Allows detection of faults at input level through the use of integrated diagnostic devices
• Compact design featuring a length of 22.5mm, width of 114.5mm and depth of 99mm for installation in tight spaces
• Allows detection of faults at input level through the use of integrated diagnostic devices
What types of safety relays are there?
There are two kinds of safety relays, single-function or multi-function. A single-function relay monitors a specific activity, whereas multi-function relays monitor multiple functions at once. A multi-function safety relay, like this one from Eaton, simplifies installation and, as it needs less wiring, makes economical use of panel space.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Safety Switch/Interlock, Two Hand Control |
Reset Method | Automatic & Manual |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Depth | 99mm |
Width | 114.5mm |
Series | Eaton Moeller |
Length | 22.5mm |
Performance Level | e |
- RS Stock No.:
- 812-8979
- Mfr. Part No.:
- 118703 ESR5-NZ-21-24VAC-DC
- Brand:
- Eaton
Related links
- Pilz Dual-Channel Safety Switch/Interlock Safety Relay 2 Safety Contacts
- Schmersal Dual-Channel Light Beam/Curtain 24V ac, 3 Safety Contacts
- Eaton Dual-Channel Emergency Stop 230V, 3 Safety Contacts
- Eaton Single-Channel Emergency Stop 24V, 4 Safety Contacts
- Eaton Dual-Channel Emergency Stop 24V, 2 Safety Contacts
- Wieland Dual-Channel Two Hand Control Safety Relay 2 Safety Contacts
- Eaton Dual-Channel Emergency Stop 24V, 3 Safety Contacts
- Dold Dual-Channel Two Hand Control Safety Relay 2 Safety Contacts