Phoenix Contact PSR-MC82, 24V dc Expansion Module, 5 Safety Contacts

Subtotal (1 unit)*

£138.21

(exc. VAT)

£165.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.21

*price indicative

RS Stock No.:
207-2687
Mfr. Part No.:
2702382
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Expansion Module

Safety Contacts

5

Mount Type

DIN Rail

Series

PSR-MC82

Power Consumption

1.92W

Terminal Type

Screw

IP Rating

IP20

Contact Current

100mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Switching DC Voltage

24V dc

Standards/Approvals

DIN EN 50178

Maximum Operating Temperature

60°C

Length

114.5mm

Height

112.2mm

Width

17.5mm

Hazardous Area Certification

No

Safety Category

CAT 4

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact extension module has extension up to SILCL 3. It can have one or two-channel activation.

5 enabling current paths, 1 confirmation current path, 1 digital signal output

Automatic activation

Related links