Dr Martens Icon 2228 Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46
- RS Stock No.:
- 899-7769
- Mfr. Part No.:
- FS27 Dealer Boot 11
- Brand:
- Dr Martens
Stock information currently inaccessible
- RS Stock No.:
- 899-7769
- Mfr. Part No.:
- FS27 Dealer Boot 11
- Brand:
- Dr Martens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dr Martens | |
| Series | Icon 2228 | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Slip | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | SB | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Dr Martens | ||
Series Icon 2228 | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Slip | ||
Penetration Resistant No | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
