- RS Stock No.:
- 124-9513
- Mfr. Part No.:
- T53584
- Brand:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9513
- Mfr. Part No.:
- T53584
- Brand:
- Scruffs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Cheviot Safety Boots
Scruffs CHEVIOT safety work-boots are a mid-ankle lightweight work-boot with a protective aluminium toe cap so excellent for working in industrial areas. A wealth of protection is included with the Cheviot work-boot including a composite mid-plate and EVA midsole. Further protection is provided by a heat resistant rubber outsole with Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Cheviot safety boot provides good protection plus is comfortable for all day wear.
FEATURES and BENEFITS:
Mid ankle work-boot
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Lightweight
Hard wearing
Durable
Comfortable
Various sizes available
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Lightweight
Hard wearing
Durable
Comfortable
Various sizes available
Standards
S3 SRA HRO Rated, EN ISO 20345, BS EN 345-1
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Cheviot |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Heat, Impact, Water Penetration |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Nubuck |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
Sole Material | Rubber |
Midsole Type | Composite |