RS PRO Beige Steel Toe Capped Men's Safety Boots, UK 9, EU 43
- RS Stock No.:
- 462-657
- Brand:
- RS PRO
Subtotal (1 pair)*
£48.79
(exc. VAT)
£58.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.79 |
*price indicative
- RS Stock No.:
- 462-657
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Type | Rigger Boot | |
| Colour | Beige | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Pull On | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Type Rigger Boot | ||
Colour Beige | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Pull On | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
