Phoenix Contact Safety Controller Cable
- RS Stock No.:
- 666-7110
- Mfr. Part No.:
- 2986135
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 666-7110
- Mfr. Part No.:
- 2986135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Controller Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Controller Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PSR-TRISAFE-S Safety Controller
The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.
Intuitive three step software
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit
Approvals
TUV FS, UL, cUL
Standards
EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry
SIL3 to IEC 61508 for the Process Industry
Related links
- Banner SC26 Series Safety Controller Cable
- Phoenix Contact IFS-CONFSTICK Series Safety Controller, 24V
- Phoenix Contact PLCnext Control Series Safety Controller, 24V dc
- Phoenix Contact IB IL Series Safety Controller 24V
- Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller 24V
- Phoenix Contact 2701 Series Safety Controller 7.5V
- Phoenix Contact IB IL Series Safety Module 24V dc
- Phoenix Contact CHARX Series Safety Controller 4 Safety Outputs, 12V
