TE Connectivity SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 875-0463
- Mfr. Part No.:
- PRASA1-16F-BB000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£1,578.96
(exc. VAT)
£1,894.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,578.96 | £0.789 |
*price indicative
- RS Stock No.:
- 875-0463
- Mfr. Part No.:
- PRASA1-16F-BB000
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 19.2mm | |
| Panel Cut Out Height | 13mm | |
| Contact Current Rating | 16 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Legend Text | On (symbol); Off (symbol); On (symbol) | |
| Panel Cut Out Size | 13 x 19.2mm | |
| DC Voltage Rating | 12 V, 28 V | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Contact Resistance | <100mΩ | |
| Case Material | Nylon 66 | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Tin Oxide | |
| Legend Text Colour | White | |
| Operating Temperature Range | -20 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | >100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 13mm | ||
Contact Current Rating 16 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol); On (symbol) | ||
Panel Cut Out Size 13 x 19.2mm | ||
DC Voltage Rating 12 V, 28 V | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Contact Resistance <100mΩ | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Tin Oxide | ||
Legend Text Colour White | ||
Operating Temperature Range -20 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life >100000Operations | ||
