TE Connectivity SPST, On-Off Rocker Switch Panel Mount

Subtotal (1 tray of 50 units)*

£108.65

(exc. VAT)

£130.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 999,999,700 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£2.173£108.65

*price indicative

RS Stock No.:
164-1519
Mfr. Part No.:
1634202-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 11.2mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Case Material

Nylon 66

Contact Resistance

50mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Silver Alloy

COO (Country of Origin):
CN

PRG Series


10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm


Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links