TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount

Bulk discount available

Subtotal (1 bag of 500 units)*

£1,903.50

(exc. VAT)

£2,284.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£3.807£1,903.50
1000 - 1500£3.662£1,831.00
2000 - 3500£3.525£1,762.50
4000 +£3.399£1,699.50

*price indicative

RS Stock No.:
164-1514
Mfr. Part No.:
1634201-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

30.2mm

Panel Cut Out Height

22.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

22.2 x 30.2mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Mechanical Life

100000Operations

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Minimum Operating Temperature

-20°C

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

PRF Series


PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name ’Rocker’.

TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.

Feature and Benefits


• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive

Applications


• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…


Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links